Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Last viewed
AMS OSRAM Q65112A9994AMS OSRAM Q65113A8815AMS OSRAM Q65113A3071AMS OSRAM Q65113A5525
Newsletter
Subscribe Now
  1. Home
  2. Displays & Monitors
  3. Industrial Monitors
  4. 4D SYSTEMS Industrial Monitors
Please login for custom pricing, delivery terms and real time stock information

4D-UPA

4D SYSTEMS
4D SYSTEMS 4D-UPA

image shown is a representation only

4D-UPA

Description: program. Adaptor for IoD-09 Supplier: 4D SYSTEMS Matchcode: 4D-UPA Rutronik No.: DISMON1289 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Length
32.3 mm
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84718000000
Country
Australia
ABC-Code
A
Supplier Lead time
6 weeks

DISMON1289 is the article number for 4D-UPA
4D-UPA Simple STEP Model:
https://4dsystems.com.au/mwdownloads/download/link/id/72/

The 4D-UPA (Universal Programmer Adaptor) is a universal programmer designed to work with multiple 4D Systems display modules.
•It has a 30 way FFC connector at the top of the module, for connecting to gen4-uLCD-xx display modules.
•On the opposite side is a 10 way FFC connector, for connecting to gen4-IoD-xx display modules.
•Located centrally in the larger rectangular outline, are pads associated with the gen4-uLCD-xx modules. These break out all the signals which come to/from the gen4-uLCD-xx modules.
•5 of the above signals are the universal 4D RESET/GND/TX/RX/5V signals, these are located together to enable interfacing/programming of the uLCD and uOLED display modules, such as the uLCD-43DT and uOLED-128G2.
•The outer 2 sets of 6 holes are for mounting and programming the IoD-09TH display module. The IoD-09TH pads are slightly offset, enabling a simple 'friction fit' interface to the 4D-UPA, no soldering or headers are required - although headers can be added (not included) if required.


The 4D-UPA replaces the need for all current 4D programmers, such as the uUSB-PA5, gen4-PA, gen4-IoD-PA, and the 4D Programming Cable. The 4D-UPA features a microUSB jack, for connection to your PC. Cable is not included with the 4D-UPA or in our Starter Kits, this needs to be purchased seperately.


The 4D-UPA can be used for programming gen4 display modules, gen4-IoD display modules, IoD-09TH display modules, uLCD and uOLED display modules. I can also be used for interfacing to a breadboard for prototyping, or for interfacing to virtually any host.


Request or order:

Please login
On request
On request

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Compatible

4D SYSTEMS
4D SYSTEMS gen4-uLCD-24D

gen4-uLCD-24D

Displays & Monitors
  • 2.4 240x320 DIABLO16
  • package: N/A
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS gen4-uLCD-28D

gen4-uLCD-28D

Displays & Monitors
  • 2.8 240x320 DIABLO16
  • package: N/A
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS gen4-uLCD-24DT

gen4-uLCD-24DT

Displays & Monitors
  • 2.4 240x320 DIABLO16 touch
  • package: N/A
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS gen4-uLCD-32DT

gen4-uLCD-32DT

Displays & Monitors
  • 3.2 240x320 DIABLO16 touch
  • package: N/A
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS gen4-uLCD-35DT

gen4-uLCD-35DT

Displays & Monitors
  • 3.5 320x480 DIABLO16 touch
  • package: N/A
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS gen4-uLCD-50DT

gen4-uLCD-50DT

Displays & Monitors
  • 5.0 800x480 DIABLO16 touch
  • package: N/A
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS gen4-uLCD-50DCT-CLB

gen4-uLCD-50DCT-CLB

Displays & Monitors
  • 5.0 800x480 DIABLO16 touch
  • package: N/A
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS gen4-uLCD-28DT

gen4-uLCD-28DT

Displays & Monitors
  • 2.8 240x320 DIABLO16 touch
  • package: N/A
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS gen4-uLCD-43DT

gen4-uLCD-43DT

Displays & Monitors
  • 4.3 480x272 DIABLO16 touch
  • package: N/A
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS gen4-uLCD-70DT

gen4-uLCD-70DT

Displays & Monitors
  • 7.0 800x480 DIABLO16 touch
  • package: N/A
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS gen4-uLCD-70DCT-CLB

gen4-uLCD-70DCT-CLB

Displays & Monitors
  • 7.0 800x480 touch coverlens
  • package: N/A
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS GEN4-ULCD-32DCT-CLB

GEN4-ULCD-32DCT-CLB

Displays & Monitors
  • 3.2 240x320 DIABLO16...
  • package: 105x65x30
  • Packaging: INDIVIDUAL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message