4DLCD-28-240-320-CT-NM-170-M8/M16
4DLCD-28-240-320-CT-NM-170-M8/M16
Description:
2.8 320x240 IPS TFT + Cap Touch
Supplier:
4D LCD
Matchcode:
4DLCD-28-240-320-CT-NM-170-M8/
Rutronik No.:
DISMON1538
Unit Pack:
1
MOQ:
50
Packaging:
INDIVIDUAL
- Screensize
- 2.8 inch
- Brightness
- 200 cd/m²
- Resolution
- 320x240 pixel
- Colours
- RGB 65K
- Width
- 69.2 mm
- Height
- 50.2 mm
- Depth
- 2.43 mm
- Contrast
- N/A
- Backlight Sys.
- LED
- Operating temp.
- -20 - +70 °C
- Display Type
- LCD
- TFT with Touch.
- YES
- TFT connector
- 40 pin FPC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Australia
- ABC-Code
- A
- Supplier Lead time
- 6 weeks