4DLCD-096-80-160-NT-NM-180-S
4DLCD-096-80-160-NT-NM-180-S
Description:
0.96 IPS TFT-LCD Non Touch
Supplier:
4D LCD
Matchcode:
4DLCD-096-80-160-NT-NM-180-S
Rutronik No.:
DISMON1999
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Screensize
- 0.96 inch
- Brightness
- 180 cd/m²
- Resolution
- 80X160 pixel
- Viewing angle
- 160/160 u/d/l/r
- Colours
- 262K
- Width
- 26.99 mm
- Height
- 13.3 mm
- Depth
- 1.5 mm
- Interface
- SPI
- Contrast
- 500
- Backlight Sys.
- LED
- Response time
- 10 ms
- Operating temp.
- -20/+70 °C
- Display Type
- IPS TFT
- TFT with Touch.
- NO
- TFT connector
- FFC
- TFT Fit.Plug
- N/A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Inverter
- N Y/N
- Customs Tariff No.
- 85249100000
- Country
- China
- Supplier Lead time
- 8 weeks