TPT1043Q-SO2R-S
TPT1043Q-SO2R-S
Description:
CAN FD Transceiver SOP14 Automotive
Supplier:
3PEAK
Matchcode:
TPT1043Q-SO2R-S Sample
Rutronik No.:
ICCOM2207
Unit Pack:
2500
MOQ:
2500
package:
SOP14
Packaging:
REEL
- Interface
- TX/RX
- Number of Tx
- 1
- Number of Rx
- 4
- Vcc(min)
- 2,8 V
- Vcc(max)
- 5,5 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Automotive
- AEC-Q(100)
- Package
- SOP14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 26 weeks