TPS42Q20BQ-TSCR-S
TPS42Q20BQ-TSCR-S
Description:
4xHSS 160mOhm 40V ETSSOP28
Supplier:
3PEAK
Matchcode:
TPS42Q20BQ-TSCR-S
Rutronik No.:
ICIFP46805
Unit Pack:
2500
MOQ:
2500
package:
ETSSOP28
Packaging:
REEL
Find Alternatives
Datasheet
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- ETSSOP28
- Channels
- 4
- R(on,typ)/Ch
- 160 mOhm
- V(op,min)
- 4 V
- V(op,max)
- 40 V
- I(lim,min)/Ch
- 0.5 A
- I(lim,max)/Ch
- 2.5 A
- Diagnostics
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(in,min)
- 3.5 V
- V(in,max)
- 40 V
- V(op,abs,max)
- 48 V
- t(off)
- 90 µs
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- Application
- Navigation
- t(on)
- 90 µs
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 36 weeks