TPP361065-T6TR
TPP361065-T6TR
Description:
DC-DC Buck 36V 1A ADJ TSOT23-6 SMD
Supplier:
3PEAK
Matchcode:
TPP361065-T6TR
Rutronik No.:
ICDCDC6798
Unit Pack:
3000
MOQ:
3000
package:
TSOT23-6
Packaging:
REEL
- Output current
- 1000 mA
- Vin(min)
- 4.5 V(DC)
- Vin(max)
- 36 V(DC)
- No.of outputs
- SINGLE
- V out
- 36 V(DC)
- CSC Protection
- YES
- Reg./Unreg.
- N/A
- Series
- TPP36106x
- Automotive
- NO
- Package
- TSOT23-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 26 weeks