TPM2003C-TS3R
TPM2003C-TS3R
Description:
7-Ch LOW-SIDE DRV 50V 0.5A TSSOP16
Supplier:
3PEAK
Matchcode:
TPM2003C-TS3R
Rutronik No.:
ICMOT5592
Unit Pack:
3000
MOQ:
3000
package:
TSSOP16
Packaging:
REEL
Find Alternatives
- Type
- Array
- I(out)
- 0.5 A
- U(min)
- -0,3 V
- U(max)
- 55 V
- Automotive
- NO
- T(min)
- -40 °C
- Package
- TSSOP16
- T(max)
- 150 °C
- RoHS Status
- RoHS-conform
- Ports
- 7
- Input voltage
- 30 V
- U(B)
- 50 V
- Packaging
- REEL
- Country
- China
- Supplier Lead time
- 26 weeks