TPC5160-VS2R
TPC5160-VS2R
Description:
16-Bit SAR ADC
Supplier:
3PEAK
Matchcode:
TPC5160-VS2R
Rutronik No.:
ICADC1303
Unit Pack:
3000
MOQ:
3000
package:
MSOP10
Packaging:
REEL
- Interface
- SPI
- Type
- A/D CONVER
- Resolution
- 16 bits
- Architecture
- SAR
- Package
- MSOP10
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Channels
- 1
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Vcc(min)
- 4.5 V
- Vcc(max)
- 5 V
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 36 weeks