TPB4056A20-DFGR
TPB4056A20-DFGR
Description:
1-Cell Batt.Charger 26.5V 1A DFN2*2-8
Supplier:
3PEAK
Matchcode:
TPB4056A20-DFGR
Rutronik No.:
ICPWM9310
Unit Pack:
3000
MOQ:
3000
package:
DFN2*2-8rr
Packaging:
REEL
- Output volt max
- 26.5 V
- Input volt.min
- 4.55 V
- Current (max)
- 1 A
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Automotive
- NO
- Package
- DFN2*2-8rr
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 38 weeks