TPA6531-S5TR
TPA6531-S5TR
Description:
Low-Power Operational Amp 300khz SOT23
Supplier:
3PEAK
Matchcode:
TPA6531-S5TR
Rutronik No.:
ICOP7960
Unit Pack:
3000
MOQ:
3000
package:
SOT23-5
Packaging:
REEL
- Slew rate
- 0.15 V/µs
- Channels
- DUAL
- Package
- SOT23-5
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 37 weeks