TP8485E-SR
TP8485E-SR
Description:
RS-485 Transceiver Industrial SOP8
Supplier:
3PEAK
Matchcode:
TP8485E-SR+Sample
Rutronik No.:
ICCOM2223
Unit Pack:
4000
MOQ:
4000
package:
SOP8
Packaging:
REEL
- Type
- RS485
- Data rate
- 0,2 Mb/s
- Number of Tx
- 1
- Number of Rx
- 1
- Vcc(min)
- 3 V
- Vcc(max)
- 5,5 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SOP8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 26 weeks