- No.of contacts
- 14
- Contact pitch
- 2.54 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- SCREW
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 10314
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- Backshell
- Family
- DSUB MDR
- Brand
- 3M SERIES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 46 weeks