UPIF0603W-100M
UPIF0603W-100M
Description:
UPIF0603 10uH 4500mA 20%
Supplier:
3L
Matchcode:
INDC10U20%
Rutronik No.:
IND22862
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 4500 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 5500 mA
- R(DC)typ.
- 0,06 Ohm
- R(DC)max.
- 0,068 Ohm
- Test frequency
- 0,1 MHz
- Enclosure type
- SHIELDED
- Length
- 7 mm
- Width
- 6,6 mm
- Height
- 2,8 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks