TUP0606W-8R2M
TUP0606W-8R2M
Description:
TUP0606W 8,2uH 6,0A 20% WWT
Supplier:
3L
Matchcode:
INDC8,2U20%
Rutronik No.:
IND22899
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Inductance
- 8,2 µH
- Mounting
- SMD
- Current rated
- 8000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 8400 mA
- R(DC)max.
- 0,0264 Ohm
- Test frequency
- 0,1 MHz
- Enclosure type
- SHIELDED
- Length
- 6,4 mm
- Width
- 6,8 mm
- Height
- 6 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 28 weeks