TC-501K-184060X2
TC-501K-184060X2
Description:
TC-501K 500mH 20A 10% WWT
Supplier:
3L
Matchcode:
INDS500U20A
Rutronik No.:
IND23555
Unit Pack:
48
MOQ:
48
Packaging:
BOX
- Inductance
- 500 µH
- Mounting
- THT
- Current rated
- 20000 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 30000 mA
- R(DC)max.
- 0,045 Ohm
- Test frequency
- 0,001 MHz
- Enclosure type
- UNSHIELDED
- Width
- 58 mm
- Diameter
- 48 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 30 weeks