TC-171M-1.8A-5026-SN
TC-171M-1.8A-5026-SN
Description:
TC-171M 170uH 1800mA 20%
Supplier:
3L
Matchcode:
INDS170U1,8A
Rutronik No.:
IND6774
Unit Pack:
100
MOQ:
1000
Packaging:
BULK
- Inductance
- 170 µH
- Mounting
- THT
- Current rated
- 1800 mA
- Tolerance
- 20 %
- Technology
- TOROID
- R(DC)max.
- 0,13 Ohm
- Design
- VERTICAL
- Enclosure type
- OPEN
- T(A)min
- -25 °C
- T(A)max
- 125 °C
- Series
- TC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks