TBV-611M-6A-130060
TBV-611M-6A-130060
Description:
TBV 610uH 6000mA 10% WWT
Supplier:
3L
Matchcode:
INDR610U10%
Rutronik No.:
IND23327
Unit Pack:
120
MOQ:
240
Packaging:
TRAY
- Inductance
- 610 µH
- Mounting
- THT
- Current rated
- 6000 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 1,2 Ohm
- Test frequency
- 0,001 MHz
- Design
- OPEN
- Length
- 41 mm
- Width
- 17 mm
- Height
- 40 mm
- T(A)min
- -30 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 30 weeks