SNR8040E-2R0M
SNR8040E-2R0M
Description:
SNR8040E 2,0uH 7,4A 20% WWT
Supplier:
3L
Matchcode:
INDC2,0U20%
Rutronik No.:
IND23255
Unit Pack:
1000
MOQ:
16000
Packaging:
REEL
- Inductance
- 100 µH
- Mounting
- SMD
- Current rated
- 7400 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 10800 mA
- R(DC)typ.
- 0,011 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 8 mm
- Width
- 8 mm
- Height
- 4,2 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks