SNR6045-1R0M
SNR6045-1R0M
Description:
SNR6045 1,0uH 6,9A 20%
Supplier:
3L
Matchcode:
INDC1,0U20%
Rutronik No.:
IND23258
Unit Pack:
1500
MOQ:
18000
Packaging:
REEL
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 6900 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 9850 mA
- R(DC)max.
- 0,011 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Length
- 6 mm
- Width
- 6 mm
- Height
- 4,5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 28 weeks