SNR4018E-100N
SNR4018E-100N
Description:
SNR4018E 10uH 1200mA 30% WWT
Supplier:
3L
Matchcode:
INDC10U30%
Rutronik No.:
IND23252
Unit Pack:
800
MOQ:
12800
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 1200 mA
- Technology
- WIREWOUND
- Current sat.
- 1400 mA
- R(DC)typ.
- 0,17 Ohm
- Test frequency
- 0,1 MHz
- Enclosure type
- SHIELDED
- Length
- 4 mm
- Width
- 4 mm
- Height
- 2 mm
- T(A)min
- -25 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 28 weeks