SNR3015-1R5N
SNR3015-1R5N
Description:
SNR3015 1,5uH 1610mA 30% WWT
Supplier:
3L
Matchcode:
INDC1,5U30%
Rutronik No.:
IND23458
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Inductance
- 1.5 µH
- Mounting
- SMD
- Current rated
- 1610 mA
- Tolerance
- 30 %
- Current sat.
- 2300 mA
- R(DC)typ.
- 0.05 Ohm
- Test frequency
- 0.1 MHz
- Length
- 3 mm
- Width
- 3 mm
- Height
- 1.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 28 weeks