SMTPQ2614H-4R7M
SMTPQ2614H-4R7M
Description:
SMTPQ2614H 4,7uH 30A 20% WWT
Supplier:
3L
Matchcode:
INDC4,7U20%
Rutronik No.:
IND22584
Unit Pack:
150
MOQ:
150
Packaging:
BOX
- Inductance
- 4,7 µH
- Mounting
- SMD
- Current rated
- 30000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 42000 mA
- R(DC)typ.
- 0,00186 Ohm
- R(DC)max.
- 0,00205 Ohm
- Test frequency
- 0,5 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 27,9 mm
- Width
- 26,9 mm
- Height
- 15,9 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- Supplier Lead time
- 28 weeks