SMTLF633-8R0U
SMTLF633-8R0U
Description:
SMTLF 2x8µH 1000mA WWT
Supplier:
3L
Matchcode:
INDK2X8,0U
Rutronik No.:
IND23777
Unit Pack:
400
MOQ:
3200
Packaging:
REEL
- Inductance
- 2x8 µH
- Mounting
- SMD
- Current I
- 1000 mA
- DCR
- 0.052 Ohm
- Enclosure type
- HOUSING
- Technology
- WIREWOUND
- Length
- 10.95 mm
- Width
- 8 mm
- Height
- 7.66 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- SMTLF
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 14 weeks