SMTER189-150M
SMTER189-150M
Description:
SMTER189 15uH 14A 20% WWT
Supplier:
3L
Matchcode:
INDC15U20%
Rutronik No.:
IND23643
Unit Pack:
150
MOQ:
1200
Packaging:
REEL
- Inductance
- 15 µH
- Mounting
- SMD
- Current rated
- 14000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 14000 mA
- R(DC)typ.
- 0,012 Ohm
- Test frequency
- 0,1 MHz
- Enclosure type
- SHIELDED
- Length
- 19,3 mm
- Width
- 18,7 mm
- Height
- 9,3 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- Supplier Lead time
- 28 weeks