SMTDRS1045-330M
SMTDRS1045-330M
Description:
SMTDRS1045 33µH 1,7A 20% WWT
Supplier:
3L
Matchcode:
INDC33U20%
Rutronik No.:
IND22961
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Inductance
- 33 µH
- Mounting
- SMD
- Current rated
- 1700 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 1600 mA
- R(DC)typ.
- 0,082 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 10,4 mm
- Width
- 10,4 mm
- Height
- 4,8 mm
- T(A)min
- -30 °C
- T(A)max
- 105 °C
- Series
- DRS1045
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 28 weeks