SMTDRRI0402H-3R3M
SMTDRRI0402H-3R3M
Description:
SMTDRRI0402H 3,3uH 1600mA 20% WWT
Supplier:
3L
Matchcode:
INDC3,3U20%
Rutronik No.:
IND22889
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 3,3 µH
- Mounting
- SMD
- Current rated
- 1600 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,055 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 6,6 mm
- Width
- 4,45 mm
- Height
- 3,3 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- SFR
- 120 MHz
- Quality
- 40
- Series
- SMTDRRI040
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 28 weeks