SMTDRRI0402-102M
SMTDRRI0402-102M
Description:
SMTDRRI0402 1000uH 150mA 20%
Supplier:
3L
Matchcode:
INDC1000U20%
Rutronik No.:
IND22875
Unit Pack:
2000
MOQ:
6000
Packaging:
REEL
- Inductance
- 1000 µH
- Mounting
- SMD
- Current rated
- 150 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 3,4 Ohm
- Test frequency
- 0,1 MHz
- Length
- 6,6 mm
- Width
- 4,45 mm
- Height
- 2,92 mm
- Quality
- 40
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- Supplier Lead time
- 28 weeks