SMTDR54-100M
SMTDR54-100M
Description:
SMTDR54 10uH 2000mA 20% WWT
Supplier:
3L
Matchcode:
INDC10U20%
Rutronik No.:
IND22806
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 2000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 1600 mA
- R(DC)max.
- 0,1 Ohm
- Test frequency
- 2,52 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 5,8 mm
- Width
- 5,2 mm
- Height
- 4,5 mm
- T(A)min
- -30 °C
- T(A)max
- 105 °C
- Series
- SMTDR54
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 28 weeks