SMTDR53-681K
SMTDR53-681K
Description:
SMTDR53 680uH 800mA 10% WWT
Supplier:
3L
Matchcode:
INDC680U10%
Rutronik No.:
IND23191
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 680 µH
- Mounting
- SMD
- Current rated
- 800 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,68 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 5,8 mm
- Width
- 5,2 mm
- Height
- 3 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 28 weeks