SMTDR0810-221M
SMTDR0810-221M
Description:
SMTDR0810 220uH 20% WWT
Supplier:
3L
Matchcode:
INDC220U20%
Rutronik No.:
IND8712
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Inductance
- 220 µH
- Mounting
- SMD
- Current rated
- 1400 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 2800 mA
- R(DC)typ.
- 0,37 Ohm
- R(DC)max.
- 0,44 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 12,95 mm
- Width
- 9,4 mm
- Height
- 11,43 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- Supplier Lead time
- 28 weeks