SMDWCM4532BMC-101-2P
SMDWCM4532BMC-101-2P
Description:
SMDWCM4532BMC 2X2000R 150mA
Supplier:
3L
Matchcode:
INDK2X2000
Rutronik No.:
IND23312
Unit Pack:
500
MOQ:
2000
Packaging:
REEL
- Inductance
- LX100 µH
- Mounting
- SMD
- Current I
- 150 mA
- DCR
- 2 Ohm
- Tolerance
- +50/-30 %
- Impedance
- 2000 Ohm
- Testfrequency/Z
- 10 MHz
- Length
- 4,5 mm
- Width
- 3,2 mm
- Height
- 2,8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- SMDWCM
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 28 weeks