SMDWCM3225W-101-2P
SMDWCM3225W-101-2P
Description:
SMDWCM3225W 2x100R 1000mA
Supplier:
3L
Matchcode:
INDK2X100R
Rutronik No.:
IND23311
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Mounting
- SMD
- Design size
- 3225 Inch
- Current I
- 1000 mA
- DCR
- 0,06 Ohm
- Tolerance
- +/-25 %
- Impedance
- 100 Ohm
- Testfrequency/Z
- 100 MHz
- Length
- 3,2 mm
- Width
- 2,5 mm
- Height
- 2,2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- SMDWCM
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 28 weeks