LFU10-223U-0.4A-4S
LFU10-223U-0.4A-4S
Description:
LFU10 2X22000uH 400mA
Supplier:
3L
Matchcode:
INDK2X22000U
Rutronik No.:
IND17749
Unit Pack:
560
MOQ:
2240
Packaging:
TRAY
- Inductance
- 22000X2 µH
- Mounting
- THT
- Current I
- 400 mA
- DCR
- 2,7 Ohm
- Enclosure type
- OPEN
- Technology
- WIREWOUND
- Length
- 19 mm
- Width
- 17 mm
- Height
- 22 mm
- T(A)min
- -25 °C
- T(A)max
- 120 °C
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 30 weeks