LFTBH1810-182UX3-8A
LFTBH1810-182UX3-8A
Description:
LFTBH1810 3x1,8mH 8,0A
Supplier:
3L
Matchcode:
INDK3X1800U
Rutronik No.:
IND23440
Unit Pack:
240
MOQ:
480
Packaging:
TRAY
- Inductance
- 1800X3 µH
- Mounting
- THT
- Current I
- 8000 mA
- DCR
- 0,012 Ohm
- Enclosure type
- OPEN
- Testfrequency/Z
- 0,01 MHz
- Technology
- WIREWOUND
- Width
- 25 mm
- Height
- 18,5 mm
- Diameter
- 25 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- LFTBH1810
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 30 weeks