LFTB2208-103N-4A
LFTB2208-103N-4A
Description:
LFTB2208 2x10mH 4,0A +50/-30%
Supplier:
3L
Matchcode:
INDK2X10000U50/-30%
Rutronik No.:
IND23111
Unit Pack:
270
MOQ:
270
Packaging:
TRAY
- Inductance
- 10000X2 µH
- Mounting
- THT
- Current I
- 4000 mA
- DCR
- 0,07 Ohm
- Enclosure type
- OPEN
- Tolerance
- +50/-30 %
- Testfrequency/Z
- 0,1 MHz
- Technology
- WIREWOUND
- Length
- 30 mm
- Width
- 20 mm
- Height
- 35 mm
- T(A)min
- -30 °C
- T(A)max
- 105 °C
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- LFTB2208
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 30 weeks