LFTB2208-102N-10A
LFTB2208-102N-10A
Description:
LFTB2208 2x1,0mH 10A +/-35%
Supplier:
3L
Matchcode:
INDK2X1000U+/-35%
Rutronik No.:
IND23641
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
- Inductance
- 1000X2 µH
- Mounting
- THT
- Current I
- 10000 mA
- DCR
- 0.007 Ohm
- Enclosure type
- OPEN
- Tolerance
- +/-35 %
- Width
- 30 mm
- Height
- 26.5 mm
- Diameter
- 18.5 mm
- T(A)min
- -25 °C
- T(A)max
- 105 °C
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 30 weeks