HPI0402-4R7M
HPI0402-4R7M
Description:
HPI0402 4,7uH 3A 20%
Supplier:
3L
Matchcode:
INDC4,7U20%
Rutronik No.:
IND22619
Unit Pack:
1
MOQ:
1
Packaging:
REEL
- Inductance
- 4.7 µH
- Mounting
- SMD
- Current rated
- 3000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 4500 mA
- R(DC)typ.
- 0.058 Ohm
- R(DC)max.
- 0.07 Ohm
- Test frequency
- 1 MHz
- Design
- IRONPOWDER
- Length
- 4.4 mm
- Width
- 4 mm
- Height
- 1.8 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 28 weeks