EER32-6R8K-56A
EER32-6R8K-56A
Description:
EER32 6,8uH 56A 10% WWT
Supplier:
3L
Matchcode:
INDC6,8U10%
Rutronik No.:
IND22492
Unit Pack:
20
MOQ:
200
Packaging:
TRAY
- Inductance
- 6,8 µH
- Mounting
- SMD
- Current rated
- 56000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 56000 mA
- R(DC)max.
- 0,0012 Ohm
- Test frequency
- 0,1 MHz
- Enclosure type
- SHIELDED
- Length
- 34 mm
- Width
- 33 mm
- Height
- 15,4 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 30 weeks