EC46-101J-TF1-TD8
EC46-101J-TF1-TD8
Description:
EC46 100uH 760mA 5%
Supplier:
3L
Matchcode:
INDR100U5%
Rutronik No.:
IND23361
Unit Pack:
1000
MOQ:
1000
Packaging:
AMMOPACK
- Inductance
- 100 µH
- Mounting
- RADIAL
- Current rated
- 760 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- Test frequency
- 2,52 MHz
- Enclosure type
- EPOXY COAT
- Length
- 12 mm
- Diameter
- 5 mm
- T(A)min
- -20 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 30 weeks