EC0410-152K
EC0410-152K
Description:
EC0410 1500uH 170mA 10% WWT
Supplier:
3L
Matchcode:
INDA1500U10%
Rutronik No.:
IND23584
Unit Pack:
500
MOQ:
500
Packaging:
BULK
- Inductance
- 1500 µH
- Mounting
- AXIAL
- Current rated
- 170 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 7,8 Ohm
- Test frequency
- 0,252 MHz
- Enclosure type
- EPOXY COAT
- Length
- 15 mm
- Diameter
- 5 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- SFR
- 1,5 MHz
- Quality
- 15
- Series
- EC0410
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 30 weeks