AUPI1054T-4R7M-G
AUPI1054T-4R7M-G
Description:
AUPI1054T 4,7uH 14,5A 20% WWT
Supplier:
3L
Matchcode:
INDC4,7U20%
Rutronik No.:
IND23310
Unit Pack:
600
MOQ:
4800
Packaging:
REEL
- Inductance
- 4,7 µH
- Mounting
- SMD
- Current rated
- 14500 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 18000 mA
- R(DC)typ.
- 0,0094 Ohm
- R(DC)max.
- 0,0105 Ohm
- Test frequency
- 0,1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 11 mm
- Width
- 10 mm
- Height
- 5,2 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 28 weeks