AUPI0804-6R8M-G
AUPI0804-6R8M-G
Description:
AUPI0804 6,8uH 7A 20% WWT
Supplier:
3L
Matchcode:
INDC6,8U20%
Rutronik No.:
IND23419
Unit Pack:
1000
MOQ:
2000
Packaging:
REEL
- Inductance
- 6,8 µH
- Mounting
- SMD
- Current rated
- 7000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 11000 mA
- R(DC)typ.
- 0,0292 Ohm
- R(DC)max.
- 0,036 Ohm
- Test frequency
- 0,1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 8,6 mm
- Width
- 8 mm
- Height
- 3,8 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 28 weeks