AUPI0603-220M-G
AUPI0603-220M-G
Description:
AUPI0603 22uH 3,3A 20%
Supplier:
3L
Matchcode:
INDC22U20%
Rutronik No.:
IND23126
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 3300 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- R(DC)typ.
- 0,135 Ohm
- Enclosure type
- SHIELDED
- Length
- 7,1 mm
- Width
- 6,6 mm
- Height
- 2,8 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Weight
- 0,77 g
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 28 weeks