AHPI0302-R22M
AHPI0302-R22M
Description:
AHPI0302 0,22uH 9,0A 20%
Supplier:
3L
Matchcode:
INDC0,22U1812
Rutronik No.:
IND23129
Unit Pack:
3000
MOQ:
24000
Packaging:
REEL
- Inductance
- 0,22 µH
- Mounting
- SMD
- Current rated
- 9000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 11500 mA
- R(DC)typ.
- 0,009 Ohm
- R(DC)max.
- 0,011 Ohm
- Test frequency
- 1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 3,4 mm
- Width
- 3 mm
- Height
- 1,8 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 28 weeks