SI312100180
SI312100180
Description:
2J4841PGF 5V LTE/GNSS 5m SMA/m
Supplier:
2J
Matchcode:
2J4841PCFX-500LL100-C20N-C20N
Rutronik No.:
WIREAC2686
Unit Pack:
1
MOQ:
50
Packaging:
BULK
Find Alternatives
- Antenna type
- Adhesive
- Standard
- LTE/GNSS
- Frequency
- 698-2700 M Hz
- Connector (1)
- SMA/m
- Connector (2)
- SMA/m
- Cable type
- LL100
- Cable length
- 5000 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
2J4841PCFX-500LL100-C20N-C20N
2 in 1 Combo Antenna LTE + GNSS
2J4841PCF with 5V LNA for GNSS
5m LL100 cable
2x SMA/m