SI322100714
SI322100714
Description:
Antenna 2JP0424P LTE 10 cm UFL
Supplier:
2J
Matchcode:
2JP0424P-010MC137-UFL
Rutronik No.:
WIREAC2167
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL
- Antenna type
- PCB
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- MC1.37
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Gain
- 5.6 dB
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks