2J6084PGFA-300D302-C20GST


2J6084PGFA-300D302-C20GST
Description:
2J6084PGFa 2x5G MIMO/ GNSS Adhe
Supplier:
2J
Matchcode:
2J6084PGFA-300D302-C20GST
Rutronik No.:
WIREAC2635
Unit Pack:
1
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- Antenna type
- Adhesive
- Standard
- 5G/GNSS
- Frequency
- 617-5925 M Hz
- Connector (1)
- SMA/m
- Connector (2)
- SMA/m
- Cable type
- D302
- Cable length
- 3000 mm
- Impedance
- 50 Ohm
- Size
- 80 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
2J6084PGFA-300D302-C20GST
2x 5G MIMO + GNSS Combo Antenna Adhesive Mount
3m DACAR302 Cable
SMA/m Gold with Shrink Tube
Customzied Cable and Connector possible