EVWAE4001B14

image shown is a representation only
Supplier: Panasonic
Matchcode: TSTS10KTCA
Rutronik No.: WER3093
Unit Pack: 1
MOQ: 1
Packaging: REEL
Parameter
- Resistor value
- 10K Ω
- Res.tolerance
- 30 %
- Power rating
- 0.05 W
- Length
- 10.6 mm
- Width
- 15.4 mm
- Height
- 2.2 mm
- Install.pos.
- Vertical
- Max.oper.volt.
- 5 V
- Leadfree Defin.
- 4
- Pitch width
- 2.5 mm
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 90 °C
- Automotive
- NO
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks