EVWAE4001B14
EVWAE4001B14
Description:
EVWA 10K 30% 0,05W
Supplier:
PANASONIC
Matchcode:
TSTS10KTCA
Rutronik No.:
WER3093
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Resistor value
- 10K Ω
- Res.tolerance
- 30 %
- Power rating
- 0,05 W
- Length
- 10,6 mm
- Width
- 15,4 mm
- Height
- 2,2 mm
- Install.pos.
- Vertical
- Max.oper.volt.
- 5 V
- RoHS Status
- RoHS-conform
- Pitch width
- 2,5 mm
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 90 °C
- Automotive
- NO
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 39 weeks