2. Semiconductors
  3. Transistors
  4. High Voltage MOSFETs (>=300V)
  5. INFINEON High Voltage MOSFETs (>=300V)
Please login for custom pricing, delivery terms and real time stock information

SP005556834

INFINEON

SP005556834

Description: 11kW SiC DC/DC converter BOARD Supplier: INFINEON Matchcode: REF-DAB11KIZSICSYS Rutronik No.: TMOS6123 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
14 weeks

11 kW SiC bi-directional DC/DC converter board for EV Charging and ESS applications

The REF-DAB11KIZSICSYS is a CLLC resonant DC/DC converter board able to provide up to 11 kW at 800 V output voltage. With its highly efficient bi-directional power flow capability and soft switching characteristics it is the ideal building block to speed up the fast prototyping of any EV and ESS charger project.
This reference design provides a complete set of design files which is based on fully characterized hardware (not for sale yet). It proves that CoolSiC™ MOSFETs like the featured IMZ120R030M1H driven by 1EDC20I12AH are the perfect choice to combine cost-effective power density with highest reliability.

Summary of Features

  • 11kW at full output voltage range
  • bi-directional power flow capability
  • high peak efficiency >= 97.2%
  • high power density: 4,1 kW/l
  • synchronous rectification
  • 1200 V and 1700 V CoolSiC™ MOSFETs

Benefits

  • ideal DCDC converter for DC EV charging wallboxes and energy storage systems
  • enables attractive business models (V2G and V2B) for end customers
  • minimum losses during any charging and discharging cycle
  • small size and weight for easy installation
  • low cost per kW on system level

Applications

  • Chargers from 30 kW to 150 kW
  • Chargers from 50 kW to 350 kW
  • Energy Storage Systems
  • Fast EV charging
  •  Power Conversion Systems

Request or order:

Please login
On request
On request

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.